
MAX77813EWP45+ | |
|---|---|
DigiKey Part Number | 175-MAX77813EWP45+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77813EWP45+ |
Description | IC REG BUCK BOOST PROG 3A 20WLP |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 2.6V 1 Output 3A 20-WFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.14V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLP (1.83x2.13) |

