
MAX77985BEFD+ | |
|---|---|
DigiKey Part Number | 505-MAX77985BEFD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77985BEFD+ |
Description | 19VIN, 3.5/5.5AOUT 1-CELL LI-ION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 32-FC2QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77985BEFD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | |
Charge Current - Max | 3.5A | |
Battery Pack Voltage | 12V (Max) | |
Voltage - Supply (Max) | 19V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerUFQFN | |
Supplier Device Package | 32-FC2QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.68000 | RM23.68 |
| 10 | RM18.13600 | RM181.36 |
| 25 | RM16.74960 | RM418.74 |
| 100 | RM15.22770 | RM1,522.77 |
| 490 | RM14.07602 | RM6,897.25 |
| 980 | RM13.71390 | RM13,439.62 |
| 1,470 | RM13.53246 | RM19,892.72 |
| 2,940 | RM13.26649 | RM39,003.48 |
| Unit Price without VAT: | RM23.68000 |
|---|---|
| Unit Price with VAT: | RM26.04800 |


