
MAX809JEUR+T | |
|---|---|
DigiKey Part Number | MAX809JEUR+TTR-ND - Tape & Reel (TR) MAX809JEUR+TCT-ND - Cut Tape (CT) MAX809JEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX809JEUR+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX809JEUR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.92000 | RM20.92 |
| 10 | RM15.98100 | RM159.81 |
| 25 | RM14.74360 | RM368.59 |
| 100 | RM13.38340 | RM1,338.34 |
| 250 | RM12.73488 | RM3,183.72 |
| 500 | RM12.34394 | RM6,171.97 |
| 1,000 | RM12.02216 | RM12,022.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM11.68243 | RM29,206.08 |
| Unit Price without VAT: | RM20.92000 |
|---|---|
| Unit Price with VAT: | RM23.01200 |

