
MAX812LEUS+T | |
|---|---|
DigiKey Part Number | MAX812LEUS+TTR-ND - Tape & Reel (TR) MAX812LEUS+TCT-ND - Cut Tape (CT) MAX812LEUS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX812LEUS+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX812LEUS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.69000 | RM20.69 |
| 10 | RM15.77600 | RM157.76 |
| 25 | RM14.55280 | RM363.82 |
| 100 | RM13.20810 | RM1,320.81 |
| 250 | RM12.56640 | RM3,141.60 |
| 500 | RM12.17980 | RM6,089.90 |
| 1,000 | RM11.86153 | RM11,861.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM11.52564 | RM28,814.10 |
| Unit Price without VAT: | RM20.69000 |
|---|---|
| Unit Price with VAT: | RM22.75900 |

