


MAX8510EXK29+T | |
|---|---|
DigiKey Part Number | MAX8510EXK29+TTR-ND - Tape & Reel (TR) MAX8510EXK29+TCT-ND - Cut Tape (CT) MAX8510EXK29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8510EXK29+T |
Description | IC REG LIN 2.85V 120MA SC-70-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8510EXK29+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.135V @ 120mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 78dB ~ 54dB (1kHz ~ 100kHz) | |
Control Features | Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.23000 | RM8.23 |
| 10 | RM6.06800 | RM60.68 |
| 25 | RM5.53160 | RM138.29 |
| 100 | RM4.94150 | RM494.15 |
| 250 | RM4.65992 | RM1,164.98 |
| 500 | RM4.49018 | RM2,245.09 |
| 1,000 | RM4.35051 | RM4,350.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.20304 | RM10,507.60 |
| 5,000 | RM4.11413 | RM20,570.65 |
| 7,500 | RM4.06963 | RM30,522.23 |
| Unit Price without VAT: | RM8.23000 |
|---|---|
| Unit Price with VAT: | RM9.05300 |


