
MAX8537EEI+ | |
|---|---|
DigiKey Part Number | MAX8537EEI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8537EEI+ |
Description | IC REG CTRLR DDR 2OUT 28QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 28-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8537EEI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 4.5V ~ 23V | |
Number of Outputs | 2 | |
Voltage - Output | 0.8V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM26.07810 | RM2,607.81 |
| Unit Price without VAT: | RM26.07810 |
|---|---|
| Unit Price with VAT: | RM28.68591 |

