
MAX9633EVKIT+ | |
|---|---|
DigiKey Part Number | MAX9633EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9633EVKIT+ |
Description | EVAL BOARD OP AMP MAX9633 |
Customer Reference | |
Detailed Description | MAX9633 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 2 - Dual | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended | |
Slew Rate | 18V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 27MHz | |
Current - Output / Channel | 50mA | |
Current - Supply (Main IC) | 3.5mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 36V, ±2.25V ~ 18V | |
Utilized IC / Part | MAX9633 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

