Optical Sensor I2C Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor I2C Output
MAX86916EFD+T

MAX86916EFD+

DigiKey Part Number
505-MAX86916EFD+-ND
Manufacturer
Manufacturer Product Number
MAX86916EFD+
Description
SENSOR OPTICAL I2C OUTPUT
Customer Reference
Detailed Description
Optical Sensor I2C Output
Datasheet
 Datasheet
EDA/CAD Models
MAX86916EFD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Sensor Type
Optical
Output Type
I2C
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types