
MAX8764EEP+T | |
|---|---|
DigiKey Part Number | MAX8764EEP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8764EEP+T |
Description | IC REG CTRLR NOTEBK 1OUT 20QSOP |
Customer Reference | |
Detailed Description | - Controller, Notebook Power System Voltage Regulator IC 1 Output 20-QSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Notebook Power System | |
Voltage - Input | 2V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 1.8V, 2.5V, 1V ~ 5.5V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |

