Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX876BESA+T

DigiKey Part Number
MAX876BESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX876BESA+T
Description
IC VREF SERIES 0.05% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX876BESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
18µVp-p
Noise - 10Hz to 10kHz
29µVrms
Voltage - Input
12V ~ 18V
Current - Supply
700µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM20.31888RM50,797.20
Manufacturers Standard Package
Unit Price without VAT:RM20.31888
Unit Price with VAT:RM22.35077