
MAX8795AETJ+C7P | |
|---|---|
DigiKey Part Number | MAX8795AETJ+C7P-ND |
Manufacturer | |
Manufacturer Product Number | MAX8795AETJ+C7P |
Description | IC REG CONV TFT LCD 8OUT 32TQFN |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 8 Output 32-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.5V ~ 6V | |
Number of Outputs | 8 | |
Voltage - Output | 2.5V ~ 18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |

