
MAX8798ETX+ | |
|---|---|
DigiKey Part Number | MAX8798ETX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8798ETX+ |
Description | IC INTERNAL-SW BOOST REG 36-TQFN |
Customer Reference | |
Detailed Description | LCD Monitor, Notebook Display PMIC 36-TQFN (6x6) |
EDA/CAD Models | MAX8798ETX+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | LCD Monitor, Notebook Display | |
Current - Supply | 10µA | |
Voltage - Supply | 1.8V ~ 4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x6) | |
Base Product Number |

