


MAX8866TEUA+T | |
|---|---|
DigiKey Part Number | MAX8866TEUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8866TEUA+T |
Description | IC REG LIN POS ADJ 100MA 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 100mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8866TEUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.25V (3.15V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.12V @ 50mA, 0.12V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 270 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM9.37810 | RM23,445.25 |
| Unit Price without VAT: | RM9.37810 |
|---|---|
| Unit Price with VAT: | RM10.31591 |

