


MAX8877EUK30+T | |
|---|---|
DigiKey Part Number | MAX8877EUK30+TR-ND - Tape & Reel (TR) MAX8877EUK30+CT-ND - Cut Tape (CT) MAX8877EUK30+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8877EUK30+T |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8877EUK30+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.165V @ 150mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.77000 | RM12.77 |
| 10 | RM9.56200 | RM95.62 |
| 25 | RM8.76240 | RM219.06 |
| 100 | RM7.88470 | RM788.47 |
| 250 | RM7.46600 | RM1,866.50 |
| 500 | RM7.35440 | RM3,677.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM6.78643 | RM16,966.08 |
| 5,000 | RM6.65424 | RM33,271.20 |
| Unit Price without VAT: | RM12.77000 |
|---|---|
| Unit Price with VAT: | RM14.04700 |




