


MAX8883EUTA5+T | |
|---|---|
DigiKey Part Number | MAX8883EUTA5+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8883EUTA5+T |
Description | IC REG LIN 1.8/3.3V 160MA SOT-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 160mA, 160mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8883EUTA5+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.144V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 265 µA | |
Current - Supply (Max) | 170 µA | |
PSRR | 10dB (100Hz) | |
Control Features | Shutdown | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

