


MAX8887EZK15+T | |
|---|---|
DigiKey Part Number | 175-MAX8887EZK15+TTR-ND - Tape & Reel (TR) 175-MAX8887EZK15+TCT-ND - Cut Tape (CT) 175-MAX8887EZK15+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8887EZK15+T |
Description | IC REG LIN 1.5V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8887EZK15+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 65 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.12000 | RM13.12 |
| 10 | RM9.84600 | RM98.46 |
| 25 | RM9.03040 | RM225.76 |
| 100 | RM8.13260 | RM813.26 |
| 250 | RM7.70508 | RM1,926.27 |
| 500 | RM7.44716 | RM3,723.58 |
| 1,000 | RM7.23498 | RM7,234.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM7.01099 | RM17,527.47 |
| 5,000 | RM6.87598 | RM34,379.90 |
| Unit Price without VAT: | RM13.12000 |
|---|---|
| Unit Price with VAT: | RM14.43200 |

