Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8891EXK35+T

DigiKey Part Number
175-MAX8891EXK35+TTR-ND - Tape & Reel (TR)
175-MAX8891EXK35+TCT-ND - Cut Tape (CT)
175-MAX8891EXK35+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8891EXK35+T
Description
IC REG LINEAR 3.5V 150MA SC-70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX8891EXK35+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.12V @ 120mA (Typ)
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
65dB (10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Factory Stock: 242,500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.37000RM7.37
10RM5.41400RM54.14
25RM4.92640RM123.16
100RM4.39150RM439.15
250RM4.13668RM1,034.17
500RM3.98302RM1,991.51
1,000RM3.85659RM3,856.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.72302RM9,307.55
5,000RM3.64253RM18,212.65
7,500RM3.60224RM27,016.80
Manufacturers Standard Package
Unit Price without VAT:RM7.37000
Unit Price with VAT:RM8.10700