
MAX907CSA+T | |
|---|---|
DigiKey Part Number | MAX907CSA+TR-ND - Tape & Reel (TR) MAX907CSA+CT-ND - Cut Tape (CT) MAX907CSA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX907CSA+T |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX907CSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 11V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.3µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | 86.02dB CMRR, 86.02dB PSRR | |
Propagation Delay (Max) | 50ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.70000 | RM27.70 |
| 10 | RM21.36700 | RM213.67 |
| 25 | RM19.77880 | RM494.47 |
| 100 | RM18.03500 | RM1,803.50 |
| 250 | RM17.20316 | RM4,300.79 |
| 500 | RM16.70198 | RM8,350.99 |
| 1,000 | RM16.28938 | RM16,289.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM15.85387 | RM39,634.68 |
| Unit Price without VAT: | RM27.70000 |
|---|---|
| Unit Price with VAT: | RM30.47000 |

