Direct

MAX908CSD-T | |
|---|---|
DigiKey Part Number | MAX908CSD-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX908CSD-T |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX908CSD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 11V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.3µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | 86.02dB CMRR, 86.02dB PSRR | |
Propagation Delay (Max) | 50ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |


