Comparator Standard (General Purpose) Open-Drain SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9120EXK+T

DigiKey Part Number
MAX9120EXK+TTR-ND - Tape & Reel (TR)
MAX9120EXK+TCT-ND - Cut Tape (CT)
MAX9120EXK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9120EXK+T
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9120EXK+T Models
Product Attributes
Filter Similar Products
Category
Current - Output (Typ)
50mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Quiescent (Max)
1.2µA
Series
CMRR, PSRR (Typ)
66.02dB CMRR, 80dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
45µs
Part Status
Active
Hysteresis
4mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Output Type
Open-Drain
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Supplier Device Package
SC-70-5
Voltage - Input Offset (Max)
5mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.001µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,250
Factory Stock: 37,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.60000RM10.60
10RM7.88000RM78.80
25RM7.20560RM180.14
100RM6.46280RM646.28
250RM6.10828RM1,527.07
500RM5.96792RM2,983.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM5.53312RM13,832.80
5,000RM5.42125RM27,106.25
Manufacturers Standard Package
Unit Price without VAT:RM10.60000
Unit Price with VAT:RM11.66000