
MAX9124EUE+ | |
|---|---|
DigiKey Part Number | MAX9124EUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9124EUE+ |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
EDA/CAD Models | MAX9124EUE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 800Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

