MAX9202EUD-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3,859
Unit Price: RM35.34000
Datasheet
Comparator with Latch TTL 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9202EUD-T

DigiKey Part Number
MAX9202EUD-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9202EUD-T
Description
IC COMPARATOR 2 W/LATCH 14TSSOP
Customer Reference
Detailed Description
Comparator with Latch TTL 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9202EUD-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
with Latch
Number of Elements
2
Output Type
TTL
Voltage - Supply, Single/Dual (±)
4.75V ~ 10.5V, ±2.375V ~ 5.75V
Voltage - Input Offset (Max)
4mV @ ±5V
Current - Input Bias (Max)
5µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
4mA, 3mA, 1.5mA
CMRR, PSRR (Typ)
86.02dB CMRR, 86.02dB PSRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types