
MAX934CSE+T | |
|---|---|
DigiKey Part Number | MAX934CSE+TR-ND - Tape & Reel (TR) MAX934CSE+CT-ND - Cut Tape (CT) MAX934CSE+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX934CSE+T |
Description | IC COMPARATR 4 W/VOLT REF 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX934CSE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 4 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 11V, ±1.25V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 0.015mA @ 5V | |
Current - Quiescent (Max) | 8.5µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 12µs | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.87000 | RM39.87 |
| 10 | RM31.13000 | RM311.30 |
| 25 | RM28.94000 | RM723.50 |
| 100 | RM26.53510 | RM2,653.51 |
| 250 | RM25.38840 | RM6,347.10 |
| 500 | RM24.69758 | RM12,348.79 |
| 1,000 | RM24.12888 | RM24,128.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM23.52848 | RM58,821.20 |
| Unit Price without VAT: | RM39.87000 |
|---|---|
| Unit Price with VAT: | RM43.85700 |

