MAX934ESE-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM23.52848
Datasheet

Similar


Analog Devices Inc.
In Stock: 100
Unit Price: RM32.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM18.76329
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,272
Unit Price: RM38.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM22.44208
Datasheet
Comparator with Voltage Reference CMOS, TTL 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX934ESE-T

DigiKey Part Number
MAX934ESE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX934ESE-T
Description
IC COMPARATR 4 W/VOLT REF 16SOIC
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
with Voltage Reference
Number of Elements
4
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
0.015mA @ 5V
Current - Quiescent (Max)
8.5µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
12µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types