
MAX9371ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX9371ESA+TTR-ND - Tape & Reel (TR) 175-MAX9371ESA+TCT-ND - Cut Tape (CT) 175-MAX9371ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9371ESA+T |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9371ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | LVTTL, TTL | |
Output Signal | LVPECL, PECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM73.05000 | RM73.05 |
| 10 | RM58.16200 | RM581.62 |
| 25 | RM54.44280 | RM1,361.07 |
| 100 | RM50.35360 | RM5,035.36 |
| 250 | RM48.40448 | RM12,101.12 |
| 500 | RM47.22972 | RM23,614.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM45.24220 | RM113,105.50 |
| Unit Price without VAT: | RM73.05000 |
|---|---|
| Unit Price with VAT: | RM80.35500 |

