0/4 Receiver 32-TQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9402EHJ+T

DigiKey Part Number
MAX9402EHJ+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9402EHJ+T
Description
IC TRANSCEIVER 0/4 32TQFP
Customer Reference
Detailed Description
0/4 Receiver 32-TQFP (5x5)
EDA/CAD Models
MAX9402EHJ+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
-
Voltage - Supply
2.375V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types