
MAX9526AEI/V+ | |
|---|---|
DigiKey Part Number | MAX9526AEI/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9526AEI/V+ |
Description | IC VID DECODER NTSC/PAL 28QSOP |
Customer Reference | |
Detailed Description | Video Decoder IC Players, TV 28-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9526AEI/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Video Decoder | |
Applications | Players, TV | |
Voltage - Supply, Analog | 1.8V | |
Voltage - Supply, Digital | 1.8V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM13.19900 | RM32,997.50 |
| Unit Price without VAT: | RM13.19900 |
|---|---|
| Unit Price with VAT: | RM14.51890 |

