
MAX9614AXT+T | |
|---|---|
DigiKey Part Number | 175-MAX9614AXT+TTR-ND - Tape & Reel (TR) 175-MAX9614AXT+TCT-ND - Cut Tape (CT) 175-MAX9614AXT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9614AXT+T |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9614AXT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 17 µV | |
Current - Supply | 170µA | |
Current - Output / Channel | 275 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.19000 | RM11.19 |
| 10 | RM8.36500 | RM83.65 |
| 25 | RM7.65640 | RM191.41 |
| 100 | RM6.87610 | RM687.61 |
| 250 | RM6.50464 | RM1,626.16 |
| 500 | RM6.28052 | RM3,140.26 |
| 1,000 | RM6.09624 | RM6,096.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM5.90160 | RM14,754.00 |
| 5,000 | RM5.78431 | RM28,921.55 |
| Unit Price without VAT: | RM11.19000 |
|---|---|
| Unit Price with VAT: | RM12.30900 |

