Image for MAX9710EVKIT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9710EVKIT

DigiKey Part Number
505-MAX9710EVKIT-ND
Manufacturer
Manufacturer Product Number
MAX9710EVKIT
Description
EVAL BOARD FOR MAX9710
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MAX9710 - 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Amplifier Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
4W x 2 @ 4Ohm
Voltage - Supply
4.5V ~ 5.5V
Utilized IC / Part
MAX9710
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM396.72000RM396.72
Manufacturers Standard Package
Unit Price without VAT:RM396.72000
Unit Price with VAT:RM436.39200