
MAX9718DEUB+ | |
|---|---|
DigiKey Part Number | MAX9718DEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9718DEUB+ |
Description | IC AMP CLASS AB MONO 1.4W 10UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-uMAX-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9718DEUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.4W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-uMAX-EP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.84000 | RM10.84 |
| 10 | RM8.08100 | RM80.81 |
| 50 | RM6.97700 | RM348.85 |
| 100 | RM6.63570 | RM663.57 |
| 250 | RM6.27516 | RM1,568.79 |
| 500 | RM6.05768 | RM3,028.84 |
| 1,000 | RM5.87876 | RM5,878.76 |
| 2,500 | RM5.68986 | RM14,224.65 |
| 5,000 | RM5.57601 | RM27,880.05 |
| Unit Price without VAT: | RM10.84000 |
|---|---|
| Unit Price with VAT: | RM11.92400 |


