Amplifier IC 2-Channel (Stereo) Class AB 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9717BEUA+

DigiKey Part Number
MAX9717BEUA+-ND
Manufacturer
Manufacturer Product Number
MAX9717BEUA+
Description
IC AMP CLASS AB STER 1.4W 8UMAX
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 8-uMAX/uSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
1.4W x 1 @ 4Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-uMAX/uSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types