
MAX9719DEUE+ | |
|---|---|
DigiKey Part Number | MAX9719DEUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9719DEUE+ |
Description | IC AMP CLSS AB STER 1.4W 16TSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9719DEUE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 1.4W x 2 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-TSSOP-EP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Base Product Number |

