
MAX9738EVKIT+ | |
|---|---|
DigiKey Part Number | MAX9738EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9738EVKIT+ |
Description | EVAL BOARD FOR MAX9738 |
Customer Reference | |
Detailed Description | MAX9738 - 1-Channel (Mono) Output Class G Audio Amplifier Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class G | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Utilized IC / Part | MAX9738 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

