Direct

MAX974ESE | |
|---|---|
DigiKey Part Number | MAX974ESE-ND |
Manufacturer | |
Manufacturer Product Number | MAX974ESE |
Description | IC COMPARATR 4 W/VOLT REF 16SOIC |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX974ESE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | with Voltage Reference | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 11V, ±1.25V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 8.5µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


