Amplifier IC 1-Channel (Mono) Class D 9-WLP (1.35x1.44)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX98360AENL+T

DigiKey Part Number
175-MAX98360AENL+TTR-ND - Tape & Reel (TR)
175-MAX98360AENL+TCT-ND - Cut Tape (CT)
175-MAX98360AENL+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX98360AENL+T
Description
DGTL CLASS D W/1.2V DGTL SUPPLY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-WLP (1.35x1.44)
Datasheet
 Datasheet
EDA/CAD Models
MAX98360AENL+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3.2W x 2 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-WLP (1.35x1.44)
Package / Case
9-XFBGA, WLBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,509
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.29000RM12.29
10RM9.21200RM92.12
25RM8.44280RM211.07
100RM7.59510RM759.51
250RM7.19128RM1,797.82
500RM6.94788RM3,473.94
1,000RM6.74749RM6,747.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM6.53596RM16,339.90
5,000RM6.40848RM32,042.40
Manufacturers Standard Package
Unit Price without VAT:RM12.29000
Unit Price with VAT:RM13.51900