New Product
Amplifier IC 1-Channel (Mono) Class D 12-WLP (1.21x1.78)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX98366AEWC+T

DigiKey Part Number
175-MAX98366AEWC+TTR-ND - Tape & Reel (TR)
175-MAX98366AEWC+TCT-ND - Cut Tape (CT)
175-MAX98366AEWC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX98366AEWC+T
Description
14V CLASS-D AMPLIFIER WITH ULTRA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 12-WLP (1.21x1.78)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
15W x 1 @ 8Ohm; 14.7W x 1 @ 4Ohm
Voltage - Supply
3V ~ 15V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Supplier Device Package
12-WLP (1.21x1.78)
Package / Case
12-WFBGA, WLBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.12000RM8.12
10RM5.99700RM59.97
25RM5.46400RM136.60
100RM4.88050RM488.05
250RM4.60192RM1,150.48
500RM4.43392RM2,216.96
1,000RM4.29566RM4,295.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM4.14976RM10,374.40
5,000RM4.06179RM20,308.95
7,500RM4.01777RM30,133.27
Manufacturers Standard Package
Unit Price without VAT:RM8.12000
Unit Price with VAT:RM8.93200