
TPS40210SHKK | |
|---|---|
DigiKey Part Number | 296-28292-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS40210SHKK |
Description | IC REG CTRLR MULT TOPOLOGY 10CFP |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-CFP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40210SHKK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 52V | |
Frequency - Switching | 35kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -55°C ~ 210°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-CDFF | |
Supplier Device Package | 10-CFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM754.51000 | RM754.51 |
| 10 | RM642.87800 | RM6,428.78 |
| 25 | RM615.00560 | RM15,375.14 |
| Unit Price without VAT: | RM754.51000 |
|---|---|
| Unit Price with VAT: | RM829.96100 |






