
MAX9917EUB+T | |
|---|---|
DigiKey Part Number | 175-MAX9917EUB+TTR-ND - Tape & Reel (TR) 175-MAX9917EUB+TCT-ND - Cut Tape (CT) 175-MAX9917EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9917EUB+T |
Description | IC OPAMP GP 2 CIRC 10UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9917EUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 40µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.20000 | RM13.20 |
| 10 | RM9.91700 | RM99.17 |
| 25 | RM9.09520 | RM227.38 |
| 100 | RM8.19240 | RM819.24 |
| 250 | RM7.76196 | RM1,940.49 |
| 500 | RM7.50262 | RM3,751.31 |
| 1,000 | RM7.28912 | RM7,289.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM7.06374 | RM17,659.35 |
| 5,000 | RM6.92789 | RM34,639.45 |
| Unit Price without VAT: | RM13.20000 |
|---|---|
| Unit Price with VAT: | RM14.52000 |

