
MAX9926UAEE/V+T | |
|---|---|
DigiKey Part Number | MAX9926UAEE/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9926UAEE/V+T |
Description | IC VR SENSOR INTERFACE 16QSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface IC Differential Input Logic Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9926UAEE/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Differential | |
Output Type | Logic | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM39.95885 | RM99,897.12 |
| Unit Price without VAT: | RM39.95885 |
|---|---|
| Unit Price with VAT: | RM43.95474 |


