MAXM17623 Himalaya 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXM17623EVKIT#

DigiKey Part Number
MAXM17623EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAXM17623EVKIT#
Description
EVAL BOARD FOR MAXM17623
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MAXM17623 Himalaya 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.5V
Current - Output
1A
Voltage - Input
2.9V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
MAXM17623
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM161.58000RM161.58
Manufacturers Standard Package
Unit Price without VAT:RM161.58000
Unit Price with VAT:RM177.73800