
MAXQ3183-RAN+ | |
|---|---|
DigiKey Part Number | MAXQ3183-RAN+-ND |
Manufacturer | |
Manufacturer Product Number | MAXQ3183-RAN+ |
Description | IC AFE 8 CHAN 28TSSOP |
Customer Reference | |
Detailed Description | 8 Channel AFE Bit 140 mW 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAXQ3183-RAN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | - | |
Number of Channels | 8 | |
Power (Watts) | 140 mW | |
Voltage - Supply, Analog | 3.6V | |
Voltage - Supply, Digital | 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |

