
MAXREFDES46# | |
|---|---|
DigiKey Part Number | MAXREFDES46#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES46# |
Description | REFERENCE DESIGN |
Customer Reference | |
Detailed Description | - Analog I/O Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Analog I/O | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |


