MX536AJCWE+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 749
Unit Price: RM101.09000
Datasheet
RMS to DC Converter 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX536AJCWE+

DigiKey Part Number
MX536AJCWE+-ND
Manufacturer
Manufacturer Product Number
MX536AJCWE+
Description
IC RMS TO DC CONVERTER 16SOIC
Customer Reference
Detailed Description
RMS to DC Converter 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Current - Supply
1.2 mA
Voltage - Supply
±18V, 36V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes