
MX7545JN+ | |
|---|---|
DigiKey Part Number | MX7545JN+-ND |
Manufacturer | |
Manufacturer Product Number | MX7545JN+ |
Description | IC DAC 12BIT A-OUT 20DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MX7545JN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 2µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V | |
Voltage - Supply, Digital | 5V ~ 15V | |
INL/DNL (LSB) | ±2 (Max), ±4 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM68.52000 | RM68.52 |
| 18 | RM52.07389 | RM937.33 |
| 36 | RM49.74806 | RM1,790.93 |
| 108 | RM46.87546 | RM5,062.55 |
| 252 | RM45.19242 | RM11,388.49 |
| 504 | RM44.08407 | RM22,218.37 |
| Unit Price without VAT: | RM68.52000 |
|---|---|
| Unit Price with VAT: | RM75.37200 |

