12 Bit Digital to Analog Converter 2 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7837JR+T

DigiKey Part Number
MX7837JR+TTR-ND - Tape & Reel (TR)
MX7837JR+TCT-ND - Cut Tape (CT)
MX7837JR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MX7837JR+T
Description
IC DAC 12BIT V-OUT 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MX7837JR+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
4µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±11.4V ~ 16.5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM146.73000RM146.73
10RM119.37800RM1,193.78
25RM112.55160RM2,813.79
100RM105.05100RM10,505.10
250RM101.47564RM25,368.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM97.54739RM97,547.39
Manufacturers Standard Package
Unit Price without VAT:RM146.73000
Unit Price with VAT:RM161.40300