
MX7847AN+ | |
|---|---|
DigiKey Part Number | MX7847AN+-ND |
Manufacturer | |
Manufacturer Product Number | MX7847AN+ |
Description | IC DAC 12BIT V-OUT 24DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MX7847AN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 4µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM199.17000 | RM199.17 |
| 15 | RM159.35467 | RM2,390.32 |
| 30 | RM153.16633 | RM4,594.99 |
| 105 | RM144.62619 | RM15,185.75 |
| 255 | RM140.16000 | RM35,740.80 |
| Unit Price without VAT: | RM199.17000 |
|---|---|
| Unit Price with VAT: | RM219.08700 |

