Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXD1811UR44+T

DigiKey Part Number
505-MXD1811UR44+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MXD1811UR44+T
Description
IC MPU RESET CIRC 4.37V SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MXD1811UR44+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.37V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM8.53784RM21,344.60
Manufacturers Standard Package
Unit Price without VAT:RM8.53784
Unit Price with VAT:RM9.39162