
PD42-2-1140-TMCL | |
|---|---|
DigiKey Part Number | 175-PD42-2-1140-TMCL-ND |
Manufacturer | |
Manufacturer Product Number | PD42-2-1140-TMCL |
Description | STEPPER MOTOR HYBRID BIPOLAR 24V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 2 A 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | PD42-2-1140-TMCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 51 / 360 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | - | |
Features | Integrated Controller, Flatted Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | 0.486 lb (220.45 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,082.32000 | RM1,082.32 |
| 5 | RM994.66000 | RM4,973.30 |
| 10 | RM971.45400 | RM9,714.54 |
| Unit Price without VAT: | RM1,082.32000 |
|---|---|
| Unit Price with VAT: | RM1,190.55200 |

