
TMC USB-2-485 | |
|---|---|
DigiKey Part Number | 175-TMCUSB-2-485-ND |
Manufacturer | |
Manufacturer Product Number | TMC USB-2-485 |
Description | RS-485 USB TO SERIAL |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-485 | |
Features | - | |
Utilized IC / Part | - | |
Includes | USB - A 2.0 Male to USB - B 2.0 Male Cable | |
Base Product Number |

