Bipolar Motor Driver Power MOSFET Step/Direction, UART 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC2209-LA-T

DigiKey Part Number
175-TMC2209-LA-TTR-ND - Tape & Reel (TR)
175-TMC2209-LA-TCT-ND - Cut Tape (CT)
175-TMC2209-LA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMC2209-LA-T
Description
IC MTR DRV 4.75-28V QFN28
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Step/Direction, UART 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TMC2209-LA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Step/Direction
Interface
Step/Direction, UART
Technology
Power MOSFET
Step Resolution
1 ~ 1/256
Applications
Automation Control
Current - Output
2A
Voltage - Supply
4.8V ~ 5.25V
Voltage - Load
5.5V ~ 29V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,985
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM20.49000RM20.49
10RM15.64200RM156.42
25RM14.42680RM360.67
100RM13.09100RM1,309.10
250RM12.45420RM3,113.55
500RM12.07042RM6,035.21
1,000RM11.75448RM11,754.48
2,500RM11.42102RM28,552.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM11.50863RM69,051.78
Manufacturers Standard Package
Unit Price without VAT:RM20.49000
Unit Price with VAT:RM22.53900